Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.600 |
10+ | kr 18.280 |
25+ | kr 16.940 |
50+ | kr 15.520 |
100+ | kr 13.730 |
500+ | kr 12.540 |
1000+ | kr 11.120 |
2500+ | kr 10.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSCFMU0H334ZTB
Order Code4416476
Product RangeFMU Series
Capacitance0.33F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor MountingThrough Hole
ESR25ohm
Product Diameter-
Product Length14mm
Product Width9mm
Product Height15mm
Product RangeFMU Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Box - 2 Pin
ESR
25ohm
Product Length
14mm
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
FMU Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004323
Product traceability