Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.920 |
10+ | kr 8.280 |
50+ | kr 7.980 |
100+ | kr 7.690 |
500+ | kr 6.630 |
1000+ | kr 6.310 |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
- Qualification plan based on AEC–Q200 with 85°C/85% RH
- Meets or exceeds EIA standard 535BAAC
- Capacitance up to 1500µF
- 6.3 to 16V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Volumetric efficiency
- Self-healing mechanism
Technical Specifications
10µF
35V
0.12ohm
7.3mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
V
2917 [7343 Metric]
4.3mm
1.248A
105°C
-
Alternatives for T591V106M035ATE120
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate