Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.070 |
10+ | kr 13.390 |
50+ | kr 11.230 |
100+ | kr 10.270 |
500+ | kr 9.300 |
1000+ | kr 9.150 |
Product Information
Product Overview
The T522 series organic SMD Capacitor with a conductive polymer cathode are capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This reduced leakage polymer electrolytic design is based on the T520 KO-CAP series. Developed specifically to meet the needs of leakage current sensitive applications and well-suited for battery-based circuits. This series provides the lowest leakage values available in polymer electrolytic capacitors with upper leakage limits that are up to 70% lower than comparable KO-CAP capacitors.
- 25 to 40mΩ ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Low profile design
- Halogen-free epoxy
Technical Specifications
150µF
6.3V
0.04ohm
7.3mm
1.9mm
-55°C
T522 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
V
2917 [7343 Metric]
4.3mm
2.2A
105°C
-
Alternatives for T522V157M006ATE040
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate