Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.590 |
50+ | kr 5.000 |
100+ | kr 4.400 |
500+ | kr 3.840 |
1000+ | kr 3.430 |
3000+ | kr 3.120 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
47µF
6.3V
0.04ohm
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
T
1411 [3528 Metric]
2.8mm
1.6A
105°C
-
Alternatives for T520T476M006ATE040
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate