Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT490T107M006ATE1K0
Order Code2688579
Product RangeT490 Series
Technical Datasheet
1,630 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.390 |
50+ | kr 3.240 |
100+ | kr 3.090 |
500+ | kr 2.580 |
1000+ | kr 2.430 |
2500+ | kr 2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 33.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490T107M006ATE1K0
Order Code2688579
Product RangeT490 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current265mA
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
- Capacitance values ranges 47 μF to 470 μF
- Voltage rating of 4 – 10 VDC
- Operating temperature range of −55°C to +125°C
- Suitable for 3 x 260°C reflow passes
- 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
- Tin/lead (Sn/Pb) and Gold-plated terminations are available
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
265mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability