Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY102H
Order Code3011725
Product RangeSBCP Series
Also Known AsUPIO11HY102H00
Technical Datasheet
76 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.720 |
10+ | kr 14.330 |
50+ | kr 11.720 |
400+ | kr 9.550 |
800+ | kr 8.360 |
1200+ | kr 8.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-11HY102H
Order Code3011725
Product RangeSBCP Series
Also Known AsUPIO11HY102H00
Technical Datasheet
Product RangeSBCP Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)420mA
Saturation Current (Isat)960mA
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
960mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
420mA
DC Resistance Max
1.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033