Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1264LR68
Order Code3226982
Product RangeMPX Series
Also Known AsUPI2X11264LR68
Technical Datasheet
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 18.100 |
| 10+ | kr 15.850 |
| 50+ | kr 15.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 18.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1264LR68
Order Code3226982
Product RangeMPX Series
Also Known AsUPI2X11264LR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)35.4A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeMPX Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
35.4A
Saturation Current (Isat)
50A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
1900µohm
Product Length
13.2mm
Product Height
6.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055