Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L470
Order Code4153720
Product RangeMPGV Series
Also Known AsUPI2X11054G470
Technical Datasheet
433 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.670 |
| 10+ | kr 7.510 |
| 50+ | kr 6.290 |
| 100+ | kr 5.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPGV1D1054L470
Order Code4153720
Product RangeMPGV Series
Also Known AsUPI2X11054G470
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeMPGV Series
Inductor Case / Package-
DC Resistance Max0.1352ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MPGV Series
DC Resistance Max
0.1352ohm
Product Length
10.8mm
Product Height
5.4mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability