Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44APFP4300ZB0J
Order Code2664878
Product RangeC44A Series
Also Known As44APFP4300ZB0J
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 324.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 324.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44APFP4300ZB0J
Order Code2664878
Product RangeC44A Series
Also Known As44APFP4300ZB0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance3µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)500V
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating300V/µs
Peak Current900A
RMS Current (Irms)-
ESR0.002ohm
Product Diameter50mm
Product Length-
Product Width-
Product Height76mm
Ripple Current20A
Output (kvar)-
Height76mm
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C44A series are aluminium case general purpose chassis mount metalized polypropylene film capacitors. These capacitors are approved by VDE 0560, IEC 071 and EN 61071 standards. They also have IEC climatic category (40/85/21) and IP00 degree of protection.
- Capacitance value ranges from 1µF to 330µF
- Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
- ±5% and ±10% tolerance values
- Life expectancy of ≥ 30000hours at URMS and ≥ 100.000 hours at Un
- Tinned brass fastons or screws
- Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
- Maximum permissible ambient temperature of 70°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
900A
ESR
0.002ohm
Product Length
-
Product Height
76mm
Output (kvar)
-
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
1.2kV
Capacitor Terminals
Screw
dv/dt Rating
300V/µs
RMS Current (Irms)
-
Product Diameter
50mm
Product Width
-
Ripple Current
20A
Height
76mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018