Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44AJFP5200ZD0J
Order Code2664785
Product RangeC44A Series
Also Known As44AJFP5200ZD0J
Technical Datasheet
576 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 255.020 |
5+ | kr 229.520 |
25+ | kr 178.660 |
50+ | kr 178.590 |
100+ | kr 177.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 255.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AJFP5200ZD0J
Order Code2664785
Product RangeC44A Series
Also Known As44AJFP5200ZD0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M8
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating40V/µs
Peak Current800A
RMS Current (Irms)-
ESR0.003ohm
Product Diameter50mm
Product Length-
Product Width-
Product Height101mm
Ripple Current25A
Output (kvar)-
Height101mm
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
C44AJFP5200ZD0J is a C44A series polypropylene metallized film capacitor with a cylindrical, aluminium can-type design filled with resin. It uses screw or faston terminals and a plastic insulator. Typical applications include snubber, commutation, resonance, DC filtering, AC harmonic filtering, pulse and energy storage.
- 20µF capacitance
- High capacitance density
- High peak current
- Self-healing
- Voltage AC: 400VAC
- Voltage DC: 700VDC
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
Snubber
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
800A
ESR
0.003ohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
50mm
Product Width
-
Ripple Current
25A
Height
101mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234507