Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.570 |
100+ | kr 0.989 |
500+ | kr 0.744 |
1000+ | kr 0.595 |
2000+ | kr 0.496 |
Product Information
Product Overview
The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- up to 5 mm flex-bend capability
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22μF
Technical Specifications
0.022µF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
FF-CAP Series
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Alternatives for C0603Y223K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate