Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 9.250 |
50+ | kr 7.280 |
400+ | kr 5.510 |
800+ | kr 4.980 |
1200+ | kr 4.750 |
2000+ | kr 4.530 |
Product Information
Product Overview
A780 is a surface mount conductive polymer V-Chip hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. A780 is a series of high performance surface mount hybrid capacitors. Due to its mechanical robustness, the A780 is suitable for use in mobile, automotive and aircraft installations with extremely high demands and operation up to +125°C.
- Surface mount form factor, anti-vibration version
- High ripple current for smaller case sizes and higher voltages
- High temperature of 125°C/3000 hours
- Low leakage current
- Outstanding electrical performance
- AEC-Q200 compliance
- High vibration resistance up to 30g
Technical Specifications
330µF
35V
0.02ohm
10mm
-
-55°C
A780 Series
No SVHC (21-Jan-2025)
± 20%
Radial Can - SMD
3000 hours @ 125°C
-
12.4mm
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate