Print Page
MPCV1060LR68
Power Inductor (SMD), 680 nH, 32 A, Shielded, 38 A, MPCV Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPCV1060LR68
Order Code4367598RL
Product RangeMPCV Series
Technical Datasheet
1,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1000+ | kr 9.400 | 
| 3000+ | kr 9.030 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
kr 9,435.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPCV1060LR68
Order Code4367598RL
Product RangeMPCV Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeMPCV Series
Inductor Case / Package-
DC Resistance Max1400µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width10.3mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPCV Series
DC Resistance Max
1400µohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
32A
Saturation Current (Isat)
38A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001