Product Information
Alternatives for 2410-C
1 Product Found
Product Overview
The 2410-C High Voltage SourceMeter is a 20W instrument that sources and measures voltage from ±5µV (source) and ±1µV (measure) to ±1100V and current from ±10pA to ±1A. With its higher voltage sourcing range, the Model 2410-C is an excellent choice for resistors and voltage coefficient testing, varistors, and high voltage diodes, including switching, zener, RF diodes, and rectifiers. The Model 2410-C is able to measure 20mA while sourcing 1100V, providing the extra resolution needed for precision testing of these devices. The Contact Check function makes it simple to maximize test integrity by verifying test connections easily in just 350µs before an automated test sequence begins. This eliminates measurement errors and false product failures associated with contact fatigue, breakage, contamination, loose or broken connection, relay failures, etc.
- Completes the contact check verification and notification process in just 350µs
- Contact Check enabled on the instrument's front panel or remotely via the GPIB
- Built-in "Source Memory" programmable sequencer stores up to 100 different tests
- Rugged design with 75,000-hour MTBF provides reliability in non-stop production environments.
- Built-in comparator simplifies pass/fail testing
- Digital I/O for fast binning or connection to component handlers
- 0.012% basic accuracy with 5-1/2-digit resolution for precise measurements
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 8605 High-Performance Modular Test Leads, 0.9m (3ft).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 1kV
0.2ohm to 200Mohm
No SVHC (17-Dec-2014)
2400 Series
20W
± 1µA to ± 1A
1 Year
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate