Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 200.220 |
5+ | kr 181.130 |
Product Information
Product Overview
Clear version LJ8A provides reliable means of connecting copper or aluminium telephone conductors PE or PVC insulated with no requirement to strip the insulation. The new connector is constructed so that when the idc is used there is a minimum of 4mm clear wire travel past the last idc blade. Unique design of the IDC accepts conductor sizes 0.4 through to 0.9mm. The unique feature of this IDC provides excellent strain relief and IDC contact for both Copper and Aluminium conductors. The entry ports of the connector will accept a maximum insulation diameter of 2.1mm. Fully compliance to the BTLN 363C specification to be undertaken and verified by BT Openreach the Polypropylene material for the base and cover has excellent properties, high tensile strength, good chemical resistance and resistance to cracking in low working temperatures, good impact resistance and finally high clarity for visual inspection of the crimped splice. Will work with Conductor type solid copper or aluminium alloy and capable of being used with paper, solid polyethylene, or cellular polyethylene insulation.
- For joining solid core telephone and communications wires
- Designed for applications covering aerial, buried and underground construction
- Filled with sealant ensuring excellent insulation Resistance
- Maximum diameter measured over the insulation is 2.06mm and the conductor range for the connector is 0.4 to 0.9mm or 26 to 19AWG
- Non corrosive material
- No need to strip the insulation
- Supplied with probe tool
Technical Specifications
-
19AWG
-
Transparent
-
IDC / IDT
26AWG
Wire Splice
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate