Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKANE KAY
Manufacturer Part NoKANE250 KIT
Order Code5057681
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max40°C
Humidity Range10% to 90% Relative Humidity
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Kane 250 compact flue gas analyser is suitable for all appliances burning natural gas, propane, butane, LPG, light oils and wood pellets. It can also be used to accurately check CO levels in a room. Like most flue gas analysers, the Kane 250 uses finite life electrochemical gas sensors to measure the level of oxygen and carbon monoxide
- Rotary switch makes it quick and easy to use
- Accurately measures O2, CO, and flue temperature
- Professional quality electrochemical gas sensors (CO readings to 1ppm)
- Detachable flue probe
- Real time clock
- Memory facility to store up to 16 test results
- Multilingual display:
- Designed to meet BS7927
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
40°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
10% to 90% Relative Humidity
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5