Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 298.700 |
5+ | kr 275.740 |
10+ | kr 270.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 298.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0.135.100.373 is a 6-digit Panel Mount Timer features a very high shock resistance. This panel-mount counter for round panel cut-outs can be used in many different fields of application. This non-resettable counter is very robust and extremely tamper-proof.
- Low energy consumption
- Magnified large figures
- Data retention in case of power failure
- Long service life
- Small mounting depth
- Waterproof on the front and on the rear
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Agriculture, Power Management
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055