Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-3
Order Code1516265
Product RangeXH
Technical Datasheet
358,160 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | kr 0.356 | 
| 1000+ | kr 0.271 | 
| 2500+ | kr 0.261 | 
| 5000+ | kr 0.252 | 
| 10000+ | kr 0.246 | 
| 20000+ | kr 0.242 | 
Price for:Each
Minimum: 100
Multiple: 100
kr 35.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-3
Order Code1516265
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XH series housing from JST are 2.5mm pitch, single row housing for use with XH series crimp contacts.
- Number of contacts varies from 2 to 16 pins
 - 10mm pitch with 2 circuits and 5mm pitch with 6 circuit housings are also available
 - Nylon 6, UL94V-0 material
 - Natural colour
 
Applications
Industrial
Technical Specifications
Product Range
XH
No. of Positions
3Ways
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907