Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-03V
Order Code2469875
Product RangeHL
Technical Datasheet
10,047 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.386 |
500+ | kr 0.338 |
1000+ | kr 0.280 |
2500+ | kr 0.275 |
5000+ | kr 0.269 |
10000+ | kr 0.263 |
Price for:Each
Minimum: 100
Multiple: 100
kr 38.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHLS-03V
Order Code2469875
Product RangeHL
Technical Datasheet
Accessory TypeRetainer
For Use WithJST HLP-03V Wire-to-Wire Housing
No. of Positions3Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Product RangeHL
Product Overview
The HLS-03V is a 3-way ivory Connector Retainer for use with the JST wire-to-wire housing. It is made up of glass-filled nylon 6.6 (polyamide 6.6).
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Retainer
No. of Positions
3Ways
Product Range
HL
For Use With
JST HLP-03V Wire-to-Wire Housing
Strain Relief Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19