Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-M4  (LF) K
Order Code9992898
Product RangeR
Technical Datasheet
353 In Stock
18,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 58.360 | 
| 10+ | kr 45.100 | 
| 100+ | kr 44.200 | 
| 250+ | kr 43.300 | 
| 500+ | kr 42.400 | 
| 1000+ | kr 41.500 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 58.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-M4  (LF) K
Order Code9992898
Product RangeR
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeR
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVWS1.25-M4 (LF) is a Crimp Terminal with red vinyl insulator. 0.25 to 1.65mm² conductor cross-section, M4 stud size and 22 to 16AWG wire size.
- Ring tongue shape
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FVWS1.25-M4 (LF) K
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317