Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-5 (LF) K
Order Code9992901
Product RangeR
Technical Datasheet
218 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 61.130 |
| 10+ | kr 48.620 |
| 100+ | kr 47.640 |
| 250+ | kr 46.670 |
| 500+ | kr 45.700 |
| 1000+ | kr 44.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 61.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-5 (LF) K
Order Code9992901
Product RangeR
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeR
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The FVWS1.25-5 (LF) is a 5mm red R-type straight Ring Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 16AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FVWS1.25-5 (LF) K
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853