Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.740 |
100+ | kr 2.690 |
500+ | kr 2.150 |
1000+ | kr 2.100 |
2500+ | kr 2.050 |
Product Information
Product Overview
BM04B-SRSS-TB(LF)(SN) is a SR series top entry, surface mount shrouded header. It is a 1mm pitch, single row wire to board disconnect insulation displacement connectors. This shrouded header has locking features for its mating receptacle and there are no holes in the header shroud that would adversely affect vacuum gripping equipment. The insulation displacement section connected to each wire consists of two tin-plated slots which ensures reliable connection.
- Current rating of 1A
- Voltage rating of 50VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 30AWG
- 4 pin contact
- Copper alloy and tin plated
- UL and CSA certified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
1Rows
Surface Mount
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
1mm
4Contacts
SR
Copper Alloy
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate