Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No4803-187
Order Code3625515
Product RangeSTO
Technical Datasheet
32,730 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.238 |
1000+ | kr 0.198 |
2500+ | kr 0.181 |
5000+ | kr 0.174 |
10000+ | kr 0.165 |
20000+ | kr 0.159 |
Price for:Each
Minimum: 100
Multiple: 100
kr 23.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No4803-187
Order Code3625515
Product RangeSTO
Technical Datasheet
Accessory TypeCover
For Use With4.8mm Receptacle Tab Terminals
Connector Body MaterialNylon (Polyamide) Body
Product RangeSTO
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4803-187 is a Cover for use with 4.8mm receptacle tab terminals. Nylon (polyamide) connector body construction.
- UL94V-2 Flammability rating
- Red colour
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
4.8mm Receptacle Tab Terminals
Product Range
STO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508