Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 111.450 | 
| 10+ | kr 94.710 | 
| 25+ | kr 90.690 | 
| 100+ | kr 86.670 | 
Product Information
Product Overview
The 142-1701-871 SMA Self-Fixture End Launch Jack Assembly with tab contact from Johnson-Cinch Connectivity Solutions attaches directly to a coplanar waveguide circuit board and operates up to 18 GHz with good return loss values. This enhanced end launch connector properly align and hold the center contact of a coaxial connector to the circuit board plane without the need for special fixtures. This is done with specially designed connector legs that tightly grip the board substrate until the soldering operation to couple the two is complete. Its in-line straight connector design minimizes reflection as compared to right-angle PC mount transition. The perfect solution for microwave engineers who are tasked to transition microwave energy from coaxial to planar transmission line structures on high frequency board substrates. The ideal connector for design engineers who are looking to cut manufacturing costs and complexity out of their circuit board system.
- Gold plated brass body
 - Tab female (socket) beryllium copper contact with gold plating
 - PTFE insulator
 - 50 Ohm impedance
 - 0-18 GHz frequency range
 - Working voltage 335 VRMS max. at sea level
 - Dielectric withstanding voltage 1000 VRMS min. at sea level
 - Insulation resistance 5000 Mohms min.
 - Temperature range -65°C to + 165°C
 - Mating cycles 500 min.
 - Solder termination to PCB
 - 0.991mm (0.039") board thickness
 - Space saving and easy to use - no screws or adaptors
 
Applications
Automated Test Equipment, Cellular / Broadband Amplifiers, GPS Antennas, High Speed Routers and Switches, Microwave Filters, Remote Sensing and Metering, Radar Systems, Radio Frequency Identification (RFID), Wireless
Technical Specifications
SMA Coaxial
Board Edge / End Launch
-
Gold Plated Contacts
PCB Mount
No SVHC (12-Jan-2017)
Straight Jack
50ohm
Beryllium Copper
18GHz
SMA Self Fixture End Launch Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate