Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5250AT43A200E
Order Code1619996
Also Known As5250AT43A200001E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5250AT43A200E
Order Code1619996
Also Known As5250AT43A200001E
Technical Datasheet
Centre Frequency-
Antenna Case Size7mm x 2mm x 1.2mm
Product Range-
Technical Specifications
Centre Frequency
-
Product Range
-
Antenna Case Size
7mm x 2mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001