Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500S42E102KV4E
Order Code1885457
Product RangeE Series
Also Known AsQEDB500Q102K1GV001E
Technical Datasheet
3,739 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 12.240 |
50+ | kr 7.540 |
250+ | kr 6.390 |
500+ | kr 6.220 |
1000+ | kr 6.060 |
2000+ | kr 5.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500S42E102KV4E
Order Code1885457
Product RangeE Series
Also Known AsQEDB500Q102K1GV001E
Technical Datasheet
Capacitance1000pF
Voltage Rating50V
Product RangeE Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
Technical Specifications
Capacitance
1000pF
Product Range
E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272