Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BL15B0200001E
Order Code1885504
Also Known As2450BL15B0200001E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | kr 0.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
kr 3,864.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BL15B0200001E
Order Code1885504
Also Known As2450BL15B0200001E
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm, 200ohm
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450BL15B200E is a surface mount high frequency ceramic Balun manufactured with a proprietary LTCC (low temperature co-fired ceramic) process.
- LTCC based design
- Low insertion loss
- Miniature size/low profile
- Temperature stable
Applications
Wireless, RF Communications
Technical Specifications
Balun Mounting
SMD
Insertion Loss
1dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Impedance - Unbalanced / Balanced
50ohm, 200ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001