Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.290 |
10+ | kr 65.670 |
100+ | kr 51.760 |
250+ | kr 45.070 |
500+ | kr 44.180 |
1000+ | kr 43.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 101.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJACOB
Manufacturer Part No50.616M/EMV/L-F
Order Code1168759
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Product Overview
The 50.616M/EMV/L-F is a M16 silver-colour EMC Gland made of brass CuZn39Pb3 with nickel-plated finish for cables with shielding. It has polyamide PA6 V-2 lamellar insert, polychloroprene-nitrile rubber CR/NBR sealing ring and nitrile rubber NBR O-ring. It provides protection against twisting and is featured with wide sealing and clamping range.
- Integrated anchorage
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
9mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028