Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH110N65C4
Order Code3438441
Product RangeXPT GenX4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 89.200 | 
| 5+ | kr 71.790 | 
| 10+ | kr 54.380 | 
| 50+ | kr 53.640 | 
| 100+ | kr 52.900 | 
| 250+ | kr 52.150 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 89.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH110N65C4
Order Code3438441
Product RangeXPT GenX4
Technical Datasheet
Continuous Collector Current235A
Collector Emitter Saturation Voltage2.06V
Power Dissipation880W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
235A
Power Dissipation
880W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX4
Collector Emitter Saturation Voltage
2.06V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability