Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN60N50L2
Order Code1829753
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id53A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.1ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOT-227
Transistor MountingModule
Gate Source Threshold Voltage Max2.5V
Power Dissipation735W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
MSL-
Product Overview
The IXTN60N50L2 is a LinearL2™ single N-channel enhancement-mode linear Power MOSFET with extended FBSOA. It is suitable for programmable loads, current regulators, battery chargers and DC choppers. It is designed for linear operation.
- International standard packages
- MiniBLOC with aluminium nitride isolation
- Easy to mount
- Space saving
- High power density
- UL94V-0 Flammability rating
Applications
Power Management, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Power Dissipation
735W
No. of Pins
4Pins
MSL
-
Continuous Drain Current Id
53A
Drain Source On State Resistance
0.1ohm
Transistor Case Style
SOT-227
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability