Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 167.820 |
| 5+ | kr 148.600 |
| 10+ | kr 129.300 |
| 50+ | kr 110.070 |
| 100+ | kr 109.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 167.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGF32N170
Order Code1300108
Technical Datasheet
Continuous Collector Current44A
Collector Emitter Saturation Voltage3.5V
Power Dissipation200W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleISOPLUS i4-PAC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXGF32N170 is a High Voltage IGBT for use with surface-mounting applications, capacitor discharge and pulse circuits.
- Electrically isolated tab
- High current handling capability
- Rugged NPT structure
- High power density
- UL94V-0 Flammability rating
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
44A
Power Dissipation
200W
Transistor Case Style
ISOPLUS i4-PAC
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Collector Emitter Saturation Voltage
3.5V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability