Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFX32N100Q3
Order Code2674769
Product RangeHiperFET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 203.870 |
5+ | kr 191.750 |
10+ | kr 179.560 |
50+ | kr 167.450 |
100+ | kr 155.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 203.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFX32N100Q3
Order Code2674769
Product RangeHiperFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id32A
Drain Source On State Resistance0.32ohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiperFET
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
0.32ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
No. of Pins
3Pins
Product Range
HiperFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability