Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN60N80P
Order Code1427326
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds800V
Drain Source On State Resistance0.14ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.04kW
Operating Temperature Max150°C
Product Range-
MSL-
Product Overview
The IXFN60N80P is a 800V N-channel Enhancement Mode PolarHV™ Power MOSFET with fast intrinsic diode (HiPerFET™). The IXYS most popular power MOSFET (HiPerFET™) is for both hard switching and resonant mode applications. This MOSFET offers low gate charge and excellent ruggedness with a fast intrinsic diode.
- Encapsulating epoxy meets UL94V-0 flammability
- miniBLOC with aluminium nitride isolation
- Fast recovery diode
- Unclamped Inductive Switching (UIS) rated
- Low inductance offers easy to drive and protect
- High power density
- Easy to mount
- Space-saving s
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.14ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03