Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | kr 220.620 |
Price for:Each
Minimum: 300
Multiple: 300
kr 66,186.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN55N50
Order Code4905647
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.08ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Transistor MountingModule
Gate Source Threshold Voltage Max4.5V
Power Dissipation600W
Operating Temperature Max150°C
No. of Pins3Pins
Product Range-
Product Overview
The IXFN55N50 is a single N-channel Power MOSFET with fast intrinsic diode (HiPerFET™). It features low static ON-resistance HDMOS™ process and high power density. It is suitable for DC-to-DC converters, battery chargers, DC choppers, switch-mode and resonant-mode power supplies.
- International standard packages
- MiniBLOC with aluminium nitride isolation
- Rugged polysilicon gate cell structure
- Unclamped inductive switching (UIS) rating
- Low package inductance
- Easy to mount
- Space saving
- UL94V-0 Flammability rating
Applications
Power Management, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Power Dissipation
600W
No. of Pins
3Pins
Continuous Drain Current Id
55A
Drain Source On State Resistance
0.08ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
Product traceability