Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 214.640 |
5+ | kr 202.370 |
10+ | kr 190.110 |
50+ | kr 177.840 |
100+ | kr 165.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 214.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN140N30P
Order Code1427320
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds300V
Drain Source On State Resistance0.024ohm
Rds(on) Test Voltage10V
Transistor Case StyleISOTOP
Gate Source Threshold Voltage Max5V
Transistor MountingModule
Power Dissipation700W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
MSL-
Product Overview
The IXFN140N30P is a Polar™ N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features reduced static drain-to-source ON-resistance and high power density. It is suitable for DC-to-DC converters, battery chargers, DC choppers and high speed power switching applications.
- Avalanche rating
- Low Qg
- Low package inductance
- Easy to mount
- Space saving
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
Power Dissipation
700W
No. of Pins
4Pins
MSL
-
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.024ohm
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability