Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFB44N100P
Order Code3438373
Product RangePolar HiPerFET Series
Technical Datasheet
300 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 200.350 |
5+ | kr 181.730 |
10+ | kr 163.030 |
50+ | kr 157.570 |
100+ | kr 152.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 200.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFB44N100P
Order Code3438373
Product RangePolar HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id44A
Drain Source On State Resistance0.22ohm
Transistor Case StylePLUS264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
Qualification-
Product Overview
IXFB44N100P is a polar™ power MOSFET HiPerFET™. Typical applications are switched-mode and resonant-mode power supplies, DC-DC converters, laser drivers, AC and DC motor controls, robotics and servo controls.
- N-channel enhancement mode
- Avalanche rated
- Fast recovery intrinsic diode
- Unclamped inductive switching (UIS) rated
- Low package inductance, easy to drive and to protect
- Plus 264™ package for clip or spring mounting
- Space savings, high power density
- Voltage rating VDSS is 1000V at TJ = 25°C to 150°C
- Current rating ID25 is 44A at TC = 25°C
- Resistor RDS(on) is 220mohm at VGS=10V, ID=0.5 ID25, time trr is 300ns at F=22A, -di/dt=100A/μs
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
44A
Transistor Case Style
PLUS264
Rds(on) Test Voltage
10V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
0.22ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
No. of Pins
3Pins
Product Range
Polar HiPerFET Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability