Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEC60-02A
Order Code1427244
Product RangeDSEC6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEC60-02A
Order Code1427244
Product RangeDSEC6
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Forward Voltage Max950mV
Diode Module Configuration1 Pair Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current325A
Diode MountingThrough Hole
Product RangeDSEC6
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
950mV
Diode Case Style
TO-247AD
Operating Temperature Max
175°C
Diode Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
30A
Diode Module Configuration
1 Pair Common Cathode
No. of Pins
3Pins
Forward Surge Current
325A
Product Range
DSEC6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006