Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 49.820 |
| 10+ | kr 34.680 |
| 100+ | kr 33.110 |
| 250+ | kr 31.610 |
| 500+ | kr 30.340 |
| 1000+ | kr 29.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/05-05
Order Code4628012
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC-2A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
-
SVHC
No SVHC (07-Nov-2024)
Screw Length
6.35mm
Thread Size - Imperial
2-56 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001