Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 148.260 |
3+ | kr 139.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 148.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Uses a standard propane canister
- One touch piezo auto-ignition
- Lightweight compact design
- Rugged diecast zinc body and brass nozzle
- Ergonomic design protects hands and protects against slippage
Technical Specifications
Temperature Max
1350°C
Fuel Capacity
-
External Height
138mm
External Depth
100mm
SVHC
No SVHC (15-Jun-2015)
Run Time
-
Weight
280g
External Width
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261