Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | kr 382.980 |
3+ | kr 352.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 382.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPT-220
Order Code4223464
Temperature Max1300°C
Run Time120min
Fuel Capacity64ml
Weight180g
External Height143mm
External Width92mm
External Depth36mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Adjustable air flow control valve
- Adjustable gas flow control valve
- Safety kill switch
- Fully featured for professional use
- Solid brass body with specially designed rubber comfort grip
- Sturdy removable, rotatable base for added safety
- Self ignition
- Tank Volume: 64 ml
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
64ml
External Height
143mm
External Depth
36mm
SVHC
No SVHC (15-Jun-2015)
Run Time
120min
Weight
180g
External Width
92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43