Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 589.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr 589.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMD-42688-P
Order Code3536066
Application Sub TypeAccelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature
Kit ContentsSmart Multi-Sensor Wireless Module ICM-42688-P/ICP-10101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- InvenSense SmartBug™ smart multi-sensor wireless module for IoT applications
- Pre-programmed
- Dedicated source of raw and intelligent sensor data
- Small size (50mm × 36.6mm × 18mm)
- BLE, USB, Wi-Fi and SD data logging
- Reliable and quality data from high-performance sensors and algorithms
- Over the Air (OTA) Firmware upgrade
- Visualization software available
- Optional add-on board adds Wi-Fi, SD card and an ultrasonic range sensor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature
SVHC
No SVHC (25-Jun-2025)
Kit Contents
Smart Multi-Sensor Wireless Module ICM-42688-P/ICP-10101
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811