Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 162.440 |
| 10+ | kr 137.380 |
| 25+ | kr 131.710 |
| 50+ | kr 129.480 |
| 100+ | kr 121.050 |
Product Information
Product Overview
The TW8844 and TW8845 are highly integrated LCD video processors that incorporate many of the features required to create a multipurpose LCD display system. This includes a high quality 2D comb NTSC/PAL/SECAM video decoder that supports single-ended or differential composite video inputs, two independent TTL digital input interfaces (up to 24-bit each), two LVDS Open LDI input interfaces, two separate high quality scaler and deinterlacer engines, as well as a versatile OSD and EEPROM interface. The outputs include dual channel LVDS Open LDI, or TTL panel interfaces, as well as a separate MIPI-CSI2 (TW8844) or pseudo BT.656 (TW8845) output. The TW8844 and TW8845 can support input resolutions up to 1080p and can drive LCD panels at resolutions up 1920x1080.
- Supports NTSC (M, 4.43) and PAL (B, D, G, H, I, M, N, N combination), PAL (60), SECAM with automatic format detection
- Supports BT.656, 8-bit and 16-bit BT.601 and BT.1120 video formats
- Supports YCbCr/RGB 24-bit input up to 1080p resolution
- Built-in programmable timing controller
- Supports single channel LVDS panels up to 1920x720 resolution (104MHz)
Applications
Automotive, Industrial, Consumer Electronics
Technical Specifications
LCD Video Processor with Decoder
1.32V
156Pins
-
TW8844, TW8845
No SVHC (21-Jan-2025)
1.08V
LQFP
-
AEC-Q100
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate