Quantity | Price (ex VAT) |
---|---|
2640+ | kr 8.750 |
Product Information
Product Overview
The ICL3225ECAZ is a RS-232 Transmitter/Receiver with marking. It meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3V. Additionally, it provides ±15kV ESD protection on transmitter outputs and receiver inputs. Efficient on-chip charge pumps, coupled with manual and enhanced automatic power-down functions, reduce the standby supply current to 1mA trickle. Data rates greater than 1Mbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V only systems, mixed 3.3 and 5V systems and 5V only systems. It features an enhanced automatic power-down function which powers down the on-chip power supply and driver circuits. This occurs when all receiver and transmitter inputs detect no signal transitions for a period of 30s. This device power back up, automatically, whenever they sense a transition on any transmitter or receiver input.
- Drop in replacements for MAX3225E, MAX3227E, MAX3245E
- Latch-up free
- Ready to transmit indicator output
- Receiver hysteresis for improved noise immunity
- 1Mbps Guaranteed minimum data rate
- 10ns Low skew at transmitter/receiver input trip points
- 24V/µs Guaranteed minimum slew rate
- On-chip voltage converters require only four external 0.1µF capacitors
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
2
1Mbps
5.5V
20Pins
±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact)
0°C
-
MSL 2 - 1 year
2Receivers
Full Duplex
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ICL3225ECAZ
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate