Print Page
ILU-IW01-85SL-SC201-W2+SLENS.
IR Module, 1 Chip, Round PCB, 850nm, Spot Lens, 2.7V to 3.5V, 635mW/Sr, 200mm Red & Black

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-IW01-85SL-SC201-W2+SLENS.
Order Code4712867
Product RangeOSLON Micro Eye Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 247.320 |
5+ | kr 234.900 |
10+ | kr 225.630 |
50+ | kr 220.400 |
100+ | kr 215.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 247.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-IW01-85SL-SC201-W2+SLENS.
Order Code4712867
Product RangeOSLON Micro Eye Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON Micro Eye Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)635mW/Sr
Forward Voltage Range2.7V to 3.5V
Radiance Angle16° (±8°)
Maximum Current per Chip500mA
Reverse Voltage Vr-
IR Emitter Module MountingRound PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
2.7V to 3.5V
Maximum Current per Chip
500mA
IR Emitter Module Mounting
Round PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +100°C
Product Range
OSLON Micro Eye Series
Radiant Intensity (Ie)
635mW/Sr
Radiance Angle
16° (±8°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022