Print Page
ILI-IO01-85SL-SC201.
IR Module, 1 Chip, Star PCB, Heatsink Mount, 850 nm, 160mm Red/Black Wire, 2.95 to 3.4 V, 560 mSr
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-IO01-85SL-SC201.
Order Code4694501
Product RangeOSLONeye PowerStar LED Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 389.300 |
5+ | kr 380.350 |
10+ | kr 361.990 |
50+ | kr 353.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 389.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-IO01-85SL-SC201.
Order Code4694501
Product RangeOSLONeye PowerStar LED Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLONeye PowerStar LED Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)560mW/Sr
Forward Voltage Range2.95V to 3.4V
Radiance Angle12° (±6°)
Maximum Current per Chip700mA
Reverse Voltage Vr-
IR Emitter Module MountingStar PCB, Heatsink Mount
IR Emitter Module Leads160mm Red & Black
Operating Temperature Range70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
2.95V to 3.4V
Maximum Current per Chip
700mA
IR Emitter Module Mounting
Star PCB, Heatsink Mount
Operating Temperature Range
70°C
Product Range
OSLONeye PowerStar LED Series
Radiant Intensity (Ie)
560mW/Sr
Radiance Angle
12° (±6°)
Reverse Voltage Vr
-
IR Emitter Module Leads
160mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03