Print Page
ILH-OC04-ST90-SC221-WIR200.
LED Module, OSCONIQ C2424 4 PowerStar CRI90, Board + LED, Street White, 5700 K, 960 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OC04-ST90-SC221-WIR200.
Order Code3772202
Product RangeOSCONIQ C2424 4 PowerStar CRI90
Technical Datasheet
13 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 88.500 |
5+ | kr 85.000 |
10+ | kr 81.430 |
50+ | kr 80.390 |
100+ | kr 79.350 |
250+ | kr 78.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 88.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OC04-ST90-SC221-WIR200.
Order Code3772202
Product RangeOSCONIQ C2424 4 PowerStar CRI90
Technical Datasheet
Product RangeOSCONIQ C2424 4 PowerStar CRI90
LED Module TypeBoard + LED
LED ColourStreet White
CCT5700K
Luminous Flux @ Test960lm
Luminous Flux @ Max-
Power Rating7.84W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ C2424 4 PowerStar CRI90
LED Colour
Street White
Luminous Flux @ Test
960lm
Power Rating
7.84W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
5700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014