Print Page
07200
Impact Socket, 1/4" Drive, 4 mm AF, 41 mm Length
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | kr 90.540 |
Price for:Each
Minimum: 5
Multiple: 5
kr 452.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No07200
Order Code4350761
Technical Datasheet
Drive Size - Imperial1/4"
AF Size - Metric4mm
AF Size - Imperial-
Length41mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
07200 is a 1/4″ drive socket.
- Chrome-vanadium finished
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation, 6 point socket
- Nylon thermoplastic insulation material, steel alloy 31CrV3 metal material
- 41mm length, 18mm width, 18mm depth
- 6 point socket
- IEC60900, category C, VDE specifications
- 1/4" drive size, 4mm socket size
Technical Specifications
Drive Size - Imperial
1/4"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
4mm
Length
41mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014