You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PEM3012C

Power Over Ethernet Plus (POE+) PD Module, 30W, 12V

INFOMART IT SOLUTIONS PEM3012C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PEM3012C
Order Code:
1902527
Technical Datasheet:
PEM3012C   Datasheet
See all Technical Docs

Product Overview

PEM3012C is a Power Over Ethernet Powered Device (PD) power extraction module, have complete compliance with the high power IEEE 802.3at Power-Over-Ethernet Plus (PoE+) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by both IEEE 802.3at(POE+) and IEEE 802.3af (POE) compliant Power Sourcing Equipments (PSE). The PEM3012 series modules provide full two event PoE+ and single event POE signature for layer 1 classification and supports layer 2 classification via an AT Detect pin. Its high efficiency DC/DC converter provides up to 30W of power in a well regulated, low noise and low ripple output with in built in rush current, overload and output short-circuit protection. The PEM3012 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
  • Fully IEEE 802.3at and 802.3af compliant
  • IEEE power class 4
  • High efficiency
  • Compact package minimum PCB footprint
  • Minimal external components required
  • Cost effective
  • AT Detect pin for layer 2 classification
  • 1500V DC isolation (Input to Output)
  • 12V DC output voltage model
  • Support for external aux. power supply

Applications

Communications & Networking, Power Management, Wireless, RF Communications, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

9 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr205.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr205.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr189.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr186.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr179.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --