Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 372.790 |
Product Information
Product Overview
TLS805B1SJVBOARDTOBO1 is an evaluation board to evaluate TLS805B1SJV linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra-low quiescent of only 5μA the regulators are perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805B1SJV is available in adjustable output voltage version with an accuracy of 2% and output current capability up to 50mA. TLS805B1SJV includes internal protection features like output current limitation and overtemperature shutdown. The demo board can be used in order to evaluate all family members available in the DSO-8 package. Typical applications include automotive general ECU, RKE, immobilizer, gateway, Infotainment, alarm, dashboard and application with direct battery connection and very low current consumption req.
- Designed for harsh automotive environment: excellent transient robustness, lower I/P filtering cost
- Cost optimized ceramic output capacitance of 1µF
- Energy efficiency: save battery resources in stand-by with ultra low quiescent current
- 50mA current capability
- Adjustable output from 1.2V to VIN - VDROP
- Low dropout voltage of 100mV at 50mA
- Very low shutdown current of 1μA
- Wide temperature range from -40°C < Tj < 150°C
- Stable with 1μF output capacitor
- AEC qualified
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLS805B1SJV
No SVHC (21-Jan-2025)
TLS805B1SJV
Low Dropout Linear Regulator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate