Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLF35584QKVS1XUMA2
Order Code3234339
Also Known AsTLF35584QKVS1, SP001613988
Technical Datasheet
1,433 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 62.180 |
| 10+ | kr 44.650 |
| 25+ | kr 40.750 |
| 50+ | kr 37.610 |
| 100+ | kr 34.380 |
| 250+ | kr 34.230 |
| 500+ | kr 32.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 62.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF35584QKVS1XUMA2
Order Code3234339
Also Known AsTLF35584QKVS1, SP001613988
Technical Datasheet
IC TypeFunctional Safety PMIC
Supply Voltage35V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs7
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseLQFP-EP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
7
No. of Pins
64Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Supply Voltage
35V
No. of LDO Regulators
3
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
LQFP-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability